Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20333MENL+TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3921546 |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$4.370 (S$4.7633) |
| 7500+ | S$3.430 (S$3.7387) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$10,925.00 (S$11,908.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20333MENL+TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3921546 |
| Technical Datasheet | |
| Power Load Switch Type | - |
| No. of Channels | 1Channels |
| Input Voltage | 22V |
| Current Limit | 5.5A |
| On State Resistance | 0.42ohm |
| IC Case / Package | WLP |
| No. of Pins | 15Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active Low |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | WLP |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Load Switch Type | - |
|---|---|
| Input Voltage | 22V |
| On State Resistance | 0.42ohm |
| No. of Pins | 15Pins |
| On / Enable Input Polarity | Active Low |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 5.5A |
| IC Case / Package | WLP |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | WLP |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
