Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20408AFOE/VY+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3804344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.800 (S$11.772) |
| 10+ | S$8.330 (S$9.0797) |
| 25+ | S$7.710 (S$8.4039) |
| 100+ | S$7.040 (S$7.6736) |
| 420+ | S$6.560 (S$7.1504) |
| 840+ | S$6.400 (S$6.976) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.80 (S$11.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20408AFOE/VY+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3804344
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Output Current8A
Max Output Current8A
IC Case / PackageFC2QFN
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage Nom4V
Output Voltage - Nom4V
Output Voltage Min800mV
Output Voltage Max6V
Switching Frequency Typ2.1MHz
Efficiency95.6%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseFC2QFN
Automotive Qualification StandardAEC-Q100
Switching Frequency2.1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
8A
No. of Pins
17Pins
Output Voltage Nom
4V
Output Voltage Min
800mV
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FC2QFN
Switching Frequency
2.1MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
8A
IC Case / Package
FC2QFN
IC Mounting
Surface Mount
Output Voltage - Nom
4V
Output Voltage Max
6V
Efficiency
95.6%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
