Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20410AFOF/VY+Copy
Manufacturer Standard Lead Time30 weeks
Order Code4847336
Your Part Number
349 In Stock
Need more?
349 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.370 (S$12.3933) |
| 10+ | S$8.790 (S$9.5811) |
| 25+ | S$8.140 (S$8.8726) |
| 100+ | S$7.430 (S$8.0987) |
| 420+ | S$6.740 (S$7.3466) |
| 840+ | S$6.650 (S$7.2485) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.37 (S$12.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20410AFOF/VY+Copy
Manufacturer Standard Lead Time30 weeks
Order Code4847336
Technical Datasheet
Output TypeFixed, Adjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Max Output Current10A
IC Case / PackageFC2QFN
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Min800mV
Output Voltage Max6V
Switching Frequency Typ2.1MHz
Efficiency94.3%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed, Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
IC Case / Package
FC2QFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
10A
No. of Pins
17Pins
Output Voltage - Nom
3.3V
Output Voltage Max
6V
Efficiency
94.3%
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
