Print Page
MAX20472BATCC/V+
POL Converter, Fixed, Synchronous Boost, 3 to 4 V in, 3.85 V out, 1 A out, 2 MHz, TDFN-EP, 12-Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20472BATCC/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3702752 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.900 (S$4.251) |
| 10+ | S$3.510 (S$3.8259) |
| 25+ | S$3.300 (S$3.597) |
| 100+ | S$3.070 (S$3.3463) |
| 250+ | S$2.860 (S$3.1174) |
| 624+ | S$2.750 (S$2.9975) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.90 (S$4.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20472BATCC/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3702752 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 3V |
| No. of Outputs | 1 Output |
| Input Voltage Max | 4V |
| Max Output Current | 1A |
| Output Current | 1A |
| IC Case / Package | TDFN-EP |
| No. of Pins | 12Pins |
| Output Voltage Nom | 3.85V |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.85V |
| Output Voltage Min | 3.8V |
| Output Voltage Max | 5.25V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TDFN-EP |
| Switching Frequency | 2MHz |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| No. of Outputs | 1 Output |
| Max Output Current | 1A |
| IC Case / Package | TDFN-EP |
| Output Voltage Nom | 3.85V |
| Output Voltage - Nom | 3.85V |
| Output Voltage Max | 5.25V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 2MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Input Voltage Max | 4V |
| Output Current | 1A |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage Min | 3.8V |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TDFN-EP |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
