Print Page
MAX25210ATAB8/V+
LDO Voltage Regulator, Fixed/Adjustable, 3.5-36V in, 300 mV Drop, 5V/3.3V/0.6-11V/200 mA out, TDFN-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25210ATAB8/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3580545 |
| Product Range | Adj/5V/3.3V 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.980 (S$4.3382) |
| 10+ | S$2.980 (S$3.2482) |
| 25+ | S$2.730 (S$2.9757) |
| 100+ | S$2.450 (S$2.6705) |
| 300+ | S$2.290 (S$2.4961) |
| 500+ | S$2.240 (S$2.4416) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.98 (S$4.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25210ATAB8/V+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3580545 |
| Product Range | Adj/5V/3.3V 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed, Adjustable |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 36V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | 600mV |
| Output Voltage Max | 11V |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 280mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TDFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj/5V/3.3V 200mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed, Adjustable |
|---|---|
| Input Voltage Max | 36V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | 600mV |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 280mV |
| IC Case / Package | TDFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj/5V/3.3V 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 3.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage Max | 11V |
| Max Output Current | 200mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
