MAX25254AFDE/VY+
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3V-36V, 0.8V-14V/16A, FC2QFN-23
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25254AFDE/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4078210 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.020 (S$12.0118) |
| 10+ | S$8.530 (S$9.2977) |
| 25+ | S$7.900 (S$8.611) |
| 100+ | S$7.220 (S$7.8698) |
| 490+ | S$6.700 (S$7.303) |
| 980+ | S$6.540 (S$7.1286) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25254AFDE/VY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4078210 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 2Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 36V |
| Output Current | 16A |
| Max Output Current | 16A |
| IC Case / Package | FC2QFN |
| No. of Pins | 23Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 14V |
| Switching Frequency Typ | 2MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | FC2QFN |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2MHz |
Product Overview
MAX25254AFDE/VY+ is a small, synchronous dual buck converter with integrated high-side and lowside switches. The IC is designed to deliver up to 8A per channel with input voltages from 3V to 36V while using only 12μA quiescent current at no load. Voltage quality can be monitored by observing the PGOOD signals. This can regulate the output voltage in the dropout region by running at 99% of the duty cycle, making them ideal for automotive and industrial applications. Typical applications are front-end power supply for head units, general-purpose dual buck converters, telematics modules, front camera power.
- Low shutdown supply current is 6.5µA maximum
- 2MHz switching frequency
- 180° out-of-phase operation between two converters
- 24ns (typ) minimum on-time
- Ability to operate two ICs in parallel for quad-phase operation
- ±10% current sharing accuracy
- AEC-Q100 rating
- 23-pin 4.50mm x 5.75mm FC2QFN package, -40°C to +125°C operating ambient temperature
- Two separated outputs phase configuration
- ON, ±6% spread spectrum
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Max Output Current | 16A |
| No. of Pins | 23Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 14V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| DC / DC Converter IC Case | FC2QFN |
| Switching Frequency | 2MHz |
| No. of Outputs | 2Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 16A |
| IC Case / Package | FC2QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00101 |
