Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25300BATA/V+
Order Code3606040RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
169 In Stock
100 more incoming. You can reserve stock now
169 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$1.890 (S$2.0601) |
250+ | S$1.780 (S$1.9402) |
500+ | S$1.340 (S$1.4606) |
2500+ | S$1.140 (S$1.2426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$189.00 (S$206.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25300BATA/V+
Order Code3606040RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min600mV
Output Voltage - Nom-
Output Voltage Min600mV
Adjustable Output Voltage Max5.3V
Output Voltage Max5.3V
Output Current500mA
Dropout Voltage Vdo63mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleTDFN-EP
Max Output Current500mA
Dropout Voltage Typ @ Current63mV
Dropout Voltage - Typ @ Current63mV
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.3V
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
TDFN-EP
Dropout Voltage Typ @ Current
63mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
600mV
Output Voltage Min
600mV
Output Voltage Max
5.3V
Dropout Voltage Vdo
63mV
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
63mV
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001