MAX26406AFODY+
DC-DC Switching Synchronous Buck Regulator, Fixed, 3 to 36V in, 3.3V / 6A Out, FC2QFN-17

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX26406AFODY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4573896 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.430 (S$5.9187) |
| 10+ | S$4.310 (S$4.6979) |
| 25+ | S$3.960 (S$4.3164) |
| 100+ | S$3.700 (S$4.033) |
| 420+ | S$3.560 (S$3.8804) |
| 840+ | S$3.490 (S$3.8041) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX26406AFODY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4573896 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 36V |
| Max Output Current | 6A |
| IC Case / Package | FC2QFN |
| No. of Pins | 17Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 400kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX26406AFODY+ is a tiny, low-EMI emission, synchronous Silent Switcher® buck converter with integrated high-side and low-side switches. The IC is designed to deliver up to 6A with a wide input voltage range from 3V to 36V. Voltage quality can be monitored by observing the PGOOD signal. It can operate in dropout by running at 99% duty cycle, which makes it ideal for automotive and industrial applications. It is also optimized for dual-phase operation with very high-current sharing accuracy. This device can be ordered with spread-spectrum frequency modulation designed to minimize EMI-radiated emissions due to the modulation frequency. It features MAXQ® power architecture, which provides precision transient performance and phase margin. This allows us to obtain maximum power, performance, and precision while minimizing system cost for any specific application. Applications include point-of-load power supplies, 12V/24V industrial applications, telecom, servers, and networking equipment.
- Enables compact, efficient, low-EMI solution, spread-spectrum frequency modulation
- Symmetrical package offers superior EMI performance
- Synchronous DC-DC converter with integrated FETs
- Dual-phase capability, can be used in dual-phase configuration for high-power design
- Dynamic current sharing through shared VEA pin, low-IQ operation capability in dual phase
- 3.3VOUT (FB tied to bias)
- 6A maximum load current
- 400kHz frequency
- 17-pin FC2QFN package
- Ambient temperature range from -40 to +125°C
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| IC Case / Package | FC2QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 400kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Max Output Current | 6A |
| No. of Pins | 17Pins |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
