Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.030 (S$37.0927) |
| 18+ | S$26.180 (S$28.5362) |
| 36+ | S$25.080 (S$27.3372) |
| 108+ | S$23.710 (S$25.8439) |
| 252+ | S$22.910 (S$24.9719) |
| 504+ | S$22.380 (S$24.3942) |
Product Information
Product Overview
The MAX333ACPP+ is a precision, quad SPDT, CMOS analogue switch in 20 pin DIP package. The four independent switches operate with bipolar supplies ranging from ±4.5V to ±20V or with a single ended supply between +10V and +30V. The MAX333A offers low on-resistance (less than 35ohm), to match within 2ohm between channels and to remain flat over the analogue signal range (3ohm max). It also offers break before make switching (10ns typical) with turn-off times less than 145ns and turn-on times less than 175ns. The MAX333A is ideal for portable operation since quiescent current runs less than 50μA with all inputs high or low. This monolithic quad switch is fabricated with new improved silicon-gate process. Logic inputs are TTL and CMOS compatible and over a +0.8V to +2.4V range regardless of supply voltage. Logic inputs and switched analogue signals can range anywhere between the supply voltages without damage.
- Rail to rail analogue signal handling capability
- Operating temperature range from 0°C to 70°C
- Low charge injection of 10pC
- Low power consumption of 3.75mW
- Electrostatic discharge is greater than 2000V per method 3015.7
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
45ohm
DIP
4Channels
45ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
20Pins
20ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate