Print Page
MAX38640AEVK#WLP
Evaluation Kit, Buck DC-DC Converter, 1.8 to 5.5 V Input, 1 to 3.3V Output, 175 Ma, WLP-6
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38640AEVK#WLPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3928386 |
| Product Range | MAX38640A Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$122.280 (S$133.2852) |
Price for:Each
Minimum: 1
Multiple: 1
S$122.28 (S$133.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38640AEVK#WLPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3928386 |
| Product Range | MAX38640A Series |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX38640A |
| Kit Application Type | Power Management |
| Application Sub Type | Buck DC-DC Converter |
| Kit Contents | Evaluation Board MAX38640A |
| Product Range | MAX38640A Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX38640AEVK#WLP is a MAX38640A evaluation kit (EV kit) that evaluates the MAX38640A, an ultra-low quiescent current step-down DC-DC converter in a WLP. The EV kit operates over an input range of 1.8V to 5.5V and provides resistor configurable output voltages from 1V to 3.3V. The EV kit delivers up to 175mA of current depending on the input voltage to the output voltage ratio. The EV kit comes with the MAX38640AENT+ installed.
- Evaluates the MAX38640A in a 6-pin WLP
- Proven 2-layer, 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board MAX38640A |
| Automotive Qualification Standard | - |
| Silicon Core Number | MAX38640A |
|---|---|
| Application Sub Type | Buck DC-DC Converter |
| Product Range | MAX38640A Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
