Print Page
MAX38647BEVK#WLP
Evaluation Kit, MAX38647BANA+, Buck DC-DC Converter, Power Management - Voltage Regulator
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38647BEVK#WLPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4215991 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$164.130 (S$178.9017) |
Price for:Each
Minimum: 1
Multiple: 1
S$164.13 (S$178.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX38647BEVK#WLPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4215991 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX38647BANA+ |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Buck DC-DC Converter |
| Kit Contents | Evaluation Board MAX38647BANA+ |
| Product Range | - |
| Automotive Qualification Standard | - |
Product Overview
MAX38647B WLP evaluation kit (EV kit) evaluates the MAX38647B IC in a wafer-level package (WLP). The MAX38647B is a tiny, 1.8V to 5.5V Input, 440nA IQ, 175mA nanoPower buck converter with four-level VSEL. The MAX38647B can change voltage dynamically using two voltage-select (VSEL) pins. The EV kit delivers up to 175mA of output current. The EV kit comes with the MAX38647BANA+ installed.
- Evaluates the MAX38647B IC in an (1.82mm x 0.89mm, 0.4mm pitch) 8-bump WLP package
- 1.8V to 5.5V input voltage range
- 0.5V to 1.8V configurable output voltage
- Up to 175mA output current
- Proven two-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board MAX38647BANA+ |
| Automotive Qualification Standard | - |
| Silicon Core Number | MAX38647BANA+ |
|---|---|
| Application Sub Type | Buck DC-DC Converter |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
