Print Page
MAX42405AFOB+
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5 to 36V In, 800mV to 10V/5A Out/FC2QFN-17
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX42405AFOB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4847347 |
| Your Part Number | |
| Technical Datasheet |
837 In Stock
Need more?
837 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.290 (S$5.7661) |
| 10+ | S$3.990 (S$4.3491) |
| 25+ | S$3.660 (S$3.9894) |
| 100+ | S$3.310 (S$3.6079) |
| 420+ | S$3.060 (S$3.3354) |
| 840+ | S$2.970 (S$3.2373) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.29 (S$5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX42405AFOB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4847347 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Max Output Current | 5A |
| IC Case / Package | FC2QFN |
| No. of Pins | 17Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 10V |
| Switching Frequency Typ | 1.5MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| IC Case / Package | FC2QFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 5A |
| No. of Pins | 17Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 10V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
