
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.330 | S$5.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.330 (S$5.8097) |
| 10+ | S$4.000 (S$4.360) |
| 25+ | S$3.670 (S$4.0003) |
| 100+ | S$3.310 (S$3.6079) |
| 250+ | S$3.140 (S$3.4226) |
| 500+ | S$3.090 (S$3.3681) |
Product Information
Product Overview
The MAX4503EUK+T is a low voltage, dual supply SPST CMOS analogue switch in 5 pin SOT-23 package. This switch can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 10nA at +85°C. The digital input is CMOS logic compatible when using ±5V supplies. An unique logic input architecture allows this even though the parts have no ground pin. The MAX4503 is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems, PCMCIA cards and modems.
- Supply voltage range from ±1V to ±6V
- Operating temperature range from -40°C to 85°C
- Normally open (NO) switch configuration
- Fast switching speed (tON = 150ns, tOFF = 100ns at TA = +25°C, ±5V supply )
- Maximum on-resistance of 400 ohm at TA = +25°C (±3V supply)
- On leakage current of 2nA at TA = +25° (±3V supply)
- Low charge injection of 10pC at TA = +25°C (±5V supply)
- Off isolation of less than -90dB at f = 100KHz (±5V supply)
Applications
Signal Processing, Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
400ohm
SOT-23
1Channels
400ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Dual Supply
± 1V to ± 6V
5Pins
60ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
