
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.900 (S$5.341) |
| 10+ | S$4.410 (S$4.8069) |
| 96+ | S$4.150 (S$4.5235) |
| 192+ | S$3.860 (S$4.2074) |
| 288+ | S$3.590 (S$3.9131) |
| 576+ | S$3.520 (S$3.8368) |
Product Information
Product Overview
The MAX4521EUE+ is a quad, low voltage, SPST analogue switch in 16 pin TSSOP package. The on-resistance (100 ohm max) is matched between switches to 4ohm max and is flat (12ohm max) over the specified signal range. Each switch can handle Rail to Rail® analogue signals. The off leakage current is only 1nA at +25°C and 10nA at +85°C. This CMOS switches can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. It is fully specified for single +2.7V operation. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. Typical applications include battery operated equipment, data acquisition, avionics, test equipment and audio signal routing.
- Four normally closed (NC) switches
- Operating temperature range from -40°C to +85°C
- Low power consumption of less than 1μW
- Greater than 2KV ESD protection per method 3015.7
- Maximum charge injection is 5pC at dual supply
- Turn-on time is 45ns and turn-off time is 15ns (dual supply)
- Pin compatible with industry-standard DG211/DG212/DG213
Applications
Signal Processing, Portable Devices, Avionics, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
TSSOP
4Channels
100ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
65ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
