Print Page
Image is for illustrative purposes only. Please refer to product description.
273 In Stock
Need more?
273 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$5.420 (S$5.9078) |
10+ | S$4.100 (S$4.469) |
96+ | S$3.410 (S$3.7169) |
192+ | S$3.270 (S$3.5643) |
288+ | S$3.200 (S$3.488) |
576+ | S$3.100 (S$3.379) |
2592+ | S$2.940 (S$3.2046) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.42 (S$5.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4583EUE+
Order Code2765070
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 12V, ± 2V to ± 6V
On State Resistance Max80ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ50ohm
On Resistance Max80ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 12V, ± 2V to ± 6V
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
80ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
On State Resistance Max
80ohm
No. of Pins
16Pins
On Resistance Typ
50ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002