
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.460 (S$8.1314) |
| 10+ | S$5.690 (S$6.2021) |
| 50+ | S$4.990 (S$5.4391) |
| 100+ | S$4.770 (S$5.1993) |
| 250+ | S$4.540 (S$4.9486) |
| 500+ | S$4.390 (S$4.7851) |
Product Information
Product Overview
The MAX4741EUA+ is a low on-resistance, low voltage, single-supply, dual SPST analogue switch in 8 pin µMAX package. This device has fast switching speeds (tON = 24ns, tOFF = 16ns max), handle rail to rail analogue signals and consume less than 1μW of quiescent power. This CMOS switch construction allows switching analogue signals that are within the supply voltage range (GND to V+). When powered from a +3V supply, the device feature low 0.8ohm (max) on-resistance (RON ) with 0.08ohm (max) RON matching and 0.18ohm RON flatness. The digital logic input is 1.8V CMOS compatible when using a single +3V supply. Typical applications include audio/video signal routing, low voltage data acquisition systems, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to 85°C
- Two normally open (NO) switches
- High current handling capacity (150mA continuous)
- NO, NC off leakage current is 1nA at +25°C
- COM off leakage current is 1nA and COM on-leakage current is 2nA at +25°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.5ohm
µMAX
2Channels
2.5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.6V to 3.6V
8Pins
0.5ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
