Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5216BGUA+TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4729443RL
Cut Tape4729443
Product Range16-bit Voltage Output DACs
Your Part Number
1,949 In Stock
Need more?
1,949 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.020 | S$13.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.020 (S$14.1918) |
| 10+ | S$10.130 (S$11.0417) |
| 25+ | S$9.410 (S$10.2569) |
| 100+ | S$8.620 (S$9.3958) |
| 250+ | S$8.460 (S$9.2214) |
| 500+ | S$8.300 (S$9.047) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5216BGUA+TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4729443RL
Cut Tape4729443
Product Range16-bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleµMAX
Input Channel TypeSerial
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range16-bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Serial
Operating Temperature Min
-40°C
Product Range
16-bit Voltage Output DACs
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
µMAX
No. of Pins
8Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
