
Product Information
Product Overview
The MAX6350CPA+ is a low noise, precision voltage reference in 8 pin DIP package. This low noise, precision voltage reference has extremely low ±0.5ppm/°C temperature coefficients and excellent 0.02% initial accuracy. This device feature buried zener technology for lowest noise performance. Load regulation of 1ppm/mA for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high resolution data conversion systems up to 16bits. This device is typically used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, digital voltmeters, ATE equipment and precision current sources.
- Output voltage is 5V
- Operating temperature range from 0°C to 70°C
- Input voltage range from 8V to 36V
- Low long term stability is 30ppm/1000hr
- Stable for all capacitive loads
- Excellent transient response
- Optional noise reduction and voltage trim
- Very low noise is 1.5μVP-P at 0.1Hz to 10Hz
- Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
- High-Accuracy Reference Standard; High-Resolution A/D and D/A Converters; Precision Current Sources
Applications
Power Management, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.999V
0.02%
DIP
Through Hole
0°C
-
No SVHC (10-Jun-2022)
5V
MAX6350
5.001V
± 0.5ppm/°C
8Pins
36V
70°C
MSL 1 - Unlimited
-
DIP
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
