Print Page
MAX6731UTLD3+T
Voltage Microprocessor Supervisor, 1 Monitor, 4.625 V Threshold, 800 mV to 5.5 V Supply, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6731UTLD3+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4550929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.660 (S$11.6194) |
| 10+ | S$8.240 (S$8.9816) |
| 25+ | S$7.640 (S$8.3276) |
| 100+ | S$6.970 (S$7.5973) |
| 250+ | S$6.780 (S$7.3902) |
| 500+ | S$6.650 (S$7.2485) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$10.66 (S$11.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6731UTLD3+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4550929
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Threshold Voltage4.625V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
800mV
Reset Output Type
Active-Low, Push-Pull
No. of Pins
6Pins
Delay Time
210ms
Operating Temperature Max
85°C
Qualification
AEC-Q100
Threshold Voltage
4.625V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
