
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.410 (S$23.3369) |
| 10+ | S$16.940 (S$18.4646) |
| 50+ | S$15.140 (S$16.5026) |
| 100+ | S$14.590 (S$15.9031) |
| 250+ | S$13.990 (S$15.2491) |
| 500+ | S$13.640 (S$14.8676) |
Product Information
Product Overview
The MAX694EPA+ is a microprocessor supervisory circuit in 8 pin DIP package. This device reduces the complexity and number of components required for power supply monitoring and battery control functions in microprocessor (μP) systems. The device significantly improves system reliability and accuracy compared to that obtainable with separate ICs or discrete components. It perform following functions such as reset output during power-up, power-down and brownout conditions, battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic, 1.3V threshold detector for power fail warning, low battery detection or to monitor a power supply other than +5V and a reset pulse if the optional watchdog timer has not been toggled within a specified time. This device is typically used in computers, controllers, intelligent instruments and critical µP power monitoring.
- Supply voltage range from 4.75V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supervisory function integration saves board space while fully protecting MPU based systems
- Precision monitoring of 4.65V supply voltage
- Voltage monitor for power fail or low battery warning
- Minimum external component count
- Low power consumption in battery backup mode extends battery life
- Standby current of 1µA
Applications
System Monitoring, Automotive, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
4.75V
Active-Low, Push-Pull
8Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
DIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
