Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$13.850 (S$15.0965) |
10+ | S$9.000 (S$9.810) |
50+ | S$8.820 (S$9.6138) |
100+ | S$8.640 (S$9.4176) |
250+ | S$8.460 (S$9.2214) |
500+ | S$8.280 (S$9.0252) |
1000+ | S$8.100 (S$8.829) |
Product Information
Product Overview
MAX77675AEWE+ is a highly efficient, complete power supply for low-power, ultra-compact application. It provides four programmable buck-boost switching outputs using only one inductor. Operating from a single lithium-ion or Lion battery, this device delivers a total of 700mA output current (3.7VIN, 1.8VOUT) in less than 40mm² solution size. An integrated sequencer controls full startup while an I²C interface allows the device to be dynamically configured and monitored. This device is part of the single-inductor multiple-output (SIMO) product family. It is used in applications such as TWS Bluetooth™ headphones/hearables, fitness, health, activity monitors, and smart watches, portable devices, sensor nodes and consumer internet of things or IoT.
- Input voltage range from 2.5V to 5.5V
- Output voltage range from 0.5V to 5.5V
- 700mA total output current (3.7VIN, 1.8VOUT)
- SIMO, upto 90% efficiency
- 6.9μA typical IQ with two outputs enabled in low power mode
- I²C interface and dedicated enable pin, flexible power sequencer (FPS)
- Shutdown current is 0.3μA typical at (TA = +25°C)
- Soft-start slew rate is 5mV/μs typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Package style is 16-pin WLP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Output
4Outputs
2.5V
700mA
700mA
5.5V
Surface Mount
-
5.5V
90%
85°C
-
WLP
Adjustable
Boost, Buck, Buck-Boost
5.5V
700mA
WLP
16Pins
5.5V
500mV
1MHz
-40°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate