Print Page
MAX8880ETT+T
Adjustable LDO Voltage Regulator, 2.5 V to 12 V, 100 mV Drop, 1.25 V to 5.5 V / 200 mA out, TDFN-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8880ETT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2765046RL Cut Tape2765046 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.380 | S$4.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.380 (S$4.7742) |
| 10+ | S$3.280 (S$3.5752) |
| 25+ | S$3.010 (S$3.2809) |
| 100+ | S$2.710 (S$2.9539) |
| 250+ | S$2.560 (S$2.7904) |
| 500+ | S$2.520 (S$2.7468) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8880ETT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2765046RL Cut Tape2765046 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 12V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.25V |
| Output Voltage Max | 5.5V |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 100mV |
| Dropout Voltage - Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TDFN |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Sensing & Instrumentation, Clock & Timing, Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 12V |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 100mV |
| IC Case / Package | TDFN |
| Operating Temperature Min | -40°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.25V |
| Polarity | Positive Output |
| Dropout Voltage Typ @ Current | 100mV |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00027 |
