Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.620 (S$8.3058) |
| 10+ | S$5.820 (S$6.3438) |
| 25+ | S$5.370 (S$5.8533) |
| 100+ | S$4.870 (S$5.3083) |
| 490+ | S$4.510 (S$4.9159) |
| 980+ | S$4.380 (S$4.7742) |
Product Information
Product Overview
MAXM20343AMP+ is an ultra-low quiescent current, non-inverting buck-boost, Himalaya module with an integrated inductor. The module significantly reduces design complexity, manufacturing risks and offers a true plug-and-play power supply solution, reducing time-to-market. It employs a unique control algorithm that transitions between buck, buck boost, and boost modes of operation, minimizing discontinuities and sub-harmonics in the output voltage ripple. The module uses an adaptive frequency mechanism to increase efficiency at light loads. The low 1.9V startup input voltage allows users to power the modules from a variety of sources and the 0.5V minimum operating voltage offers the ability to extract as much energy as possible from the source. Typical applications include industrial sensors, low-power WAN, wearables and IoT.
- Peak efficiency of 95%, adaptive frequency to increase efficiency at light loads
- Flexible design: internal soft-start, prebias startup in MAXM20344
- Open-drain input power good (INGOOD Pin), Open-drain output power good (PGOOD Pin)
- Robust operation, overcurrent, overtemperature protection
- Complies with CISPR32 Class B conducted and radiated emissions
- Input voltage range: 0.5 to 5.5V for steady-state operation
- Quiescent supply current is 3.5µA typ at no load, VOUT = 3.3V, VIN = 5V
- Maximum output operative power is 2.5W min at VIN ≥ 2.7V, COUT = 8µF
- 20-pin 3.5mm x 3.5mm x 1.35mm uSLIC package
- Temperature range from -40°C to +125°C
Technical Specifications
Adjustable
Boost (Step Up), Buck (Step Down)
5.5V
uSLIC-EP
Surface Mount
2.5V
-
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
500mV
-
20Pins
-
5.5V
95%
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate