Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.620 (S$46.4558) |
| 18+ | S$33.080 (S$36.0572) |
| 36+ | S$31.720 (S$34.5748) |
| 108+ | S$30.060 (S$32.7654) |
| 252+ | S$29.080 (S$31.6972) |
Product Information
Product Overview
The MX7548KN+ is a CMOS, 8bit microprocessor compatible, 12bit DAC in 20 pin DIP package. The CMOS current output DAC with a versatile interface uses 8bit bus for interfacing microprocessors. It accepts data into its input register in two bytes in either left or right justified format. The standard write input, chip select most significant byte, chip select least significant byte inputs control the data load operation. A separate load DAC input controls transfer of data from the input register to the DAC register allowing for simultaneous update of all DACs in multi DAC systems. A data override input forces the DAC output to full scale or zero code without altering the contents of the input registers. This permits the user to perform DAC calibration conveniently without having to load calibration data into DAC. Typical applications include digitally controlled filters, programmable gain amplifiers, automatic test equipment, motion control systems and programmable power supplies.
- Supply voltage range is 11.4V to 15.75V, 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- Digital inputs are designed with improved ESD protection typically withstand over 5000V
- Digital inputs are TTL and 5V CMOS compatible
- Low tempco thin film resistors are laser trimmed to ±1/4LSB linearity and ±1LSB gain accuracy
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15.75V
11.4V
1Channels
Current
Parallel
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Parallel
Parallel
11.4V to 15.75V, 4.75V to 5.25V
DIP
DIP
20Pins
0°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate