Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Need more?
310 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$17.280 (S$18.8352) |
10+ | S$11.900 (S$12.971) |
25+ | S$10.500 (S$11.445) |
100+ | S$8.910 (S$9.7119) |
250+ | S$8.540 (S$9.3086) |
500+ | S$8.370 (S$9.1233) |
1000+ | S$8.200 (S$8.938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$17.28 (S$18.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP200GSZ-REEL
Order Code4021457
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range± 3V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage80µV
Input Bias Current0.1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers2 Amplifier
Slew Rate0.15V/µs
Product Overview
OP200 is the first monolithic dual operational amplifier to offer OP77 type precision performance. The OP200 combines precision performance with the space and cost savings offered by a dual amplifier. The OP200 is an ideal choice for applications requiring multiple precision op-amp and where low power consumption is critical.
- Low input offset voltage: 300μV maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 0.15V/μs typ slew rate, 500KHz typ gain bandwidth Product at VS = ±15V, TA = 25°C
- Low supply current (per amplifier): 725μA maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- High open-loop gain: 5000V/mV typical at VS = ±15V, −40°C ≤ TA ≤ +85°C
- Low input bias current: 10nA maximum at VS = ±15V, −40°C ≤ TA ≤ +85°C
- Low noise voltage density: 11nV/√Hz at 1KHz, VS = ±15V, TA = 25°C
- 10.0μV/V max power supply rejection ratio at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 10nF typ capacitive load stability at VS = ±15V, −40°C ≤ TA ≤ +85°C
- 16 lead WSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.15V/µs
IC Case / Package
WSOIC
Amplifier Type
General Purpose
Input Offset Voltage
80µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
500kHz
Supply Voltage Range
± 3V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
0.1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WSOIC
Bandwidth
500kHz
Slew Rate
0.15V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001