Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoRHP51000IMSE-CSL#PBFCopy
Order Code5156594
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$157.620 (S$171.8058) |
| 5+ | S$153.010 (S$166.7809) |
| 10+ | S$147.860 (S$161.1674) |
Price for:Each
Minimum: 1
Multiple: 1
S$157.62 (S$171.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoRHP51000IMSE-CSL#PBFCopy
Order Code5156594
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max15V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
