Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1001-0186Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5120368 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$47.690 (S$51.9821) |
| 5+ | S$46.740 (S$50.9466) |
| 10+ | S$45.790 (S$49.9111) |
| 20+ | S$44.830 (S$48.8647) |
Price for:Each
Minimum: 1
Multiple: 1
S$47.69 (S$51.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1001-0186Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5120368 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 2 Output |
| Output Power Max | 30W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | USB Type A, USB Type C |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 110V AC to 240V AC |
| Product Range | - |
| Plug Type | EU |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 30W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Connector | USB Type A, USB Type C |
| Output Current - Output 3 | - |
| Input Voltage VAC | 110V AC to 240V AC |
| Plug Type | EU |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .17 |
