Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1001-0194Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5120371 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.170 (S$25.2553) |
| 5+ | S$22.710 (S$24.7539) |
| 10+ | S$22.250 (S$24.2525) |
| 20+ | S$21.780 (S$23.7402) |
| 50+ | S$21.320 (S$23.2388) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.17 (S$25.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1001-0194Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5120371 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 30W |
| Output Voltage - Output 1 | 20V |
| Output Current - Output 1 | 1.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | USB Type C |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 110V AC to 240V AC |
| Product Range | - |
| Plug Type | EU, UK, US |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 30W |
| Output Current - Output 1 | 1.5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 20V |
| Output Voltage - Output 2 | - |
| Output Connector | USB Type C |
| Output Current - Output 3 | - |
| Input Voltage VAC | 110V AC to 240V AC |
| Plug Type | EU, UK, US |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .128 |
