Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1700-0188Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120377
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.160 (S$30.6944) |
| 5+ | S$26.710 (S$29.1139) |
| 10+ | S$25.630 (S$27.9367) |
| 20+ | S$24.640 (S$26.8576) |
| 50+ | S$23.870 (S$26.0183) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.16 (S$30.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0188Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120377
Technical Datasheet
Connector to ConnectorType A Plug + Type C Plug to Type C Plug / Lightning
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug + Type C Plug to Type C Plug / Lightning
Cable Length - Imperial
3.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.2m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
