Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANTEX |
|---|---|
| Manufacturer Part No | 650-PSCopy |
| Order Code | 1204735 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ANTEX |
|---|---|
| Manufacturer Part No | 650-PSCopy |
| Order Code | 1204735 |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Heat Temperature Max | - |
| Output Power | 50W |
| Kit Contents | Power Supply Unit |
| Product Range | - |
| Plug Type | UK Type G |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This power supply is part of the new 600 series of soldering stations. This unit fully meets the requirements of EMC regulations and carries the CE mark. An LED indicates that the power is on. Soldering irons for use with the 650-PS should be ordered complete with PSU plug.
- Can be bench or wall mounted
- For use with any 24V, 50W max. soldering iron
- Includes mfg part no. ST6 bench stand
Applications
Maintenance & Repair
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Output Power | 50W |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Heat Temperature Max | - |
|---|---|
| Kit Contents | Power Supply Unit |
| Plug Type | UK Type G |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.86 |
