Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoAP7811B
Order Code3218148
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,299.410 (S$2,506.3569) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,299.41 (S$2,506.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoAP7811B
Order Code3218148
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Outlets16Outlets
Supply Voltage VAC250V
Current Rating30A
Length - Metric112mm
External Width - Metric444mm
Cable Length - Metric3.66m
Length - Imperial4.41"
External Width - Imperial17.5"
Cable Length - Imperial12ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Outlets
16Outlets
Current Rating
30A
External Width - Metric
444mm
Length - Imperial
4.41"
Cable Length - Imperial
12ft
SVHC
To Be Advised
Supply Voltage VAC
250V
Length - Metric
112mm
Cable Length - Metric
3.66m
External Width - Imperial
17.5"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268