Print Page
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | 8mm |
| Luminous Intensity | 80mcd |
| Product Range | Q8 Series |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |

