Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAPHEL
Manufacturer Part No3002M-0012-1201-2
Order Code4663949
Technical Datasheet
Connector to ConnectorMains Plug, UK to 12x Mains Socket, UK
Cable Length - Metric-
Voltage Rating-
Jacket Colour-
Product Range-
Cable Length - Imperial-
Technical Specifications
Connector to Connector
Mains Plug, UK to 12x Mains Socket, UK
Voltage Rating
-
Product Range
-
Cable Length - Metric
-
Jacket Colour
-
Cable Length - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39