Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 13848326Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4904208 |
| Product Range | APEX 2.8 Sealed Series |
| Your Part Number | |
| Technical Datasheet |
1,053 In Stock
Need more?
1,053 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.330 (S$4.7197) |
| 10+ | S$2.960 (S$3.2264) |
| 100+ | S$2.390 (S$2.6051) |
| 500+ | S$2.110 (S$2.2999) |
| 1000+ | S$1.880 (S$2.0492) |
| 2500+ | S$1.760 (S$1.9184) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.33 (S$4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 13848326Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4904208 |
| Product Range | APEX 2.8 Sealed Series |
| Technical Datasheet | |
| Product Range | APEX 2.8 Sealed Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| For Use With | Aptiv APEX 2.8 Sealed Series Automotive Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | APEX 2.8 Sealed Series |
|---|---|
| No. of Positions | 2Ways |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | Aptiv APEX 2.8 Sealed Series Automotive Contacts |
| IP Rating | - |
| Current Rating | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01076 |
.jpg)