Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 33500680Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4225256 |
| Product Range | APCS 2.8 Locking Lance Sealed Series |
| Your Part Number | |
| Technical Datasheet |
12,190 In Stock
Need more?
12,190 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.776 (S$0.8458) |
| 100+ | S$0.418 (S$0.4556) |
| 500+ | S$0.376 (S$0.4098) |
| 1000+ | S$0.364 (S$0.3968) |
| 2500+ | S$0.326 (S$0.3553) |
| 5000+ | S$0.320 (S$0.3488) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.76 (S$8.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APTIV / DELPHI |
|---|---|
| Manufacturer Part No | 33500680Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4225256 |
| Product Range | APCS 2.8 Locking Lance Sealed Series |
| Technical Datasheet | |
| Product Range | APCS 2.8 Locking Lance Sealed Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Aptiv APCS 2.8 Locking Lance Sealed Series Connectors |
| Contact Material | Copper, Iron |
| Contact Plating | Silver |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | APCS 2.8 Locking Lance Sealed Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper, Iron |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Aptiv APCS 2.8 Locking Lance Sealed Series Connectors |
| Contact Plating | Silver |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
.jpg)