Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | XM3K-0912-12NCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3275363 |
| Product Range | XM3K-N Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.080 (S$8.8072) |
| 5+ | S$7.650 (S$8.3385) |
| 10+ | S$7.140 (S$7.7826) |
| 25+ | S$6.710 (S$7.3139) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.08 (S$8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | XM3K-0912-12NCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3275363 |
| Product Range | XM3K-N Series |
| Technical Datasheet | |
| Product Range | XM3K-N Series |
| D Sub Shell Size | DE |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Specifications
| Product Range | XM3K-N Series |
|---|---|
| Contact Material | Copper Alloy |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017328 |
