Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2SW-P01BCopy
Order Code2068332
Product RangeD2SW-P Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoD2SW-P01BCopy
Order Code2068332
Product RangeD2SW-P Series
Technical Datasheet
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2SW-P Series
Operating Force Max1.8N
Technical Specifications
Contact Current Max
100mA
Product Range
D2SW-P Series
Contact Voltage DC Nom
30V
Operating Force Max
1.8N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
