Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | E2E-X2D1-N 2MCopy |
| Order Code | 2102198 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | E2E-X2D1-N 2MCopy |
| Order Code | 2102198 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Sensing Range Max | 2mm |
| Operating Temperature Max | 70°C |
| Thread Size - Metric | M8 |
| Sensing Distance Min | - |
| Sensor Output Type | SPST-NO |
| Sensing Distance Max | - |
| Supply Voltage DC Min | 12V |
| Sensing Distance Nom | 2mm |
| Supply Voltage DC Max | 24V |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 2mm |
| Supply Voltage Min | 12VDC |
| Sensor Output Type | 2-Wire, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Sensing Range Max | 2mm |
|---|---|
| Thread Size - Metric | M8 |
| Sensor Output Type | SPST-NO |
| Supply Voltage DC Min | 12V |
| Supply Voltage DC Max | 24V |
| Supply Voltage Max | 24VDC |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Body Material | Stainless Steel |
| Operating Temperature Min | -25°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318038 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
