Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoG2R-1-T 24VACCopy
Order Code909970
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current10A
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance260ohm
Product Overview
The G2R series redesigned PCB Power Relay with plug-in and quick-connect terminals available. The models are meeting SEV and SEMKO or VDE standards available. It offers high-sensitivity (360mW) and high-capacity (16A) types available.
- Flux protection, pre-tinned terminals now standard
- Double-winding latching type also available
- Plug-in and quick-connect terminals available
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Coil Voltage
24VAC
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
260ohm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
