Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG2R-1-T DC24Copy
Order Code909968
Product RangeG2R Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoG2R-1-T DC24Copy
Order Code909968
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeG2R Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance1.1kohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for G2R-1-T DC24
1 Product Found
Product Overview
The G2R-1-T 24VDC is a 1-pole general-purpose Power PCB Relay with DC coil, G2R series. 1NO/NC (SPDT) contact configuration, standard classification. Quick-connect terminal. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
- Single-side stable relay
- Unsealed enclosure
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
