Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG2RG-2A-X DC12.Copy
Manufacturer Standard Lead Time28 weeks
Order Code3586880
Product RangeG2R Series
Also Known AsG2RG2AX12DC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.510 (S$52.8759) |
| 5+ | S$48.190 (S$52.5271) |
| 10+ | S$47.730 (S$52.0257) |
| 20+ | S$47.260 (S$51.5134) |
| 50+ | S$46.790 (S$51.0011) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.51 (S$52.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG2RG-2A-X DC12.Copy
Manufacturer Standard Lead Time28 weeks
Order Code3586880
Product RangeG2R Series
Also Known AsG2RG2AX12DC
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC500V
Contact MaterialSilver Alloy
Coil Resistance180ohm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
500V
Coil Resistance
180ohm
Coil Voltage
12VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
