Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG3VM-601AY2Copy
Manufacturer Standard Lead Time36 weeks
Order Code4073702
Product RangeG3VM Series
Also Known AsG3VM1826B
Your Part Number
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.800 (S$6.322) |
| 5+ | S$5.500 (S$5.995) |
| 10+ | S$5.200 (S$5.668) |
| 20+ | S$4.940 (S$5.3846) |
| 50+ | S$4.670 (S$5.0903) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.80 (S$6.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG3VM-601AY2Copy
Manufacturer Standard Lead Time36 weeks
Order Code4073702
Product RangeG3VM Series
Also Known AsG3VM1826B
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current90mA
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max60ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
Load Type
AC / DC
Load Current
90mA
Relay Mounting
Through Hole
On State Resistance Max
60ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
