Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG5RL-1-E AC230/240Copy
Manufacturer Standard Lead Time27 weeks
Order Code4870622
Product RangeG5RL Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.160 (S$24.1544) |
| 5+ | S$21.990 (S$23.9691) |
| 10+ | S$21.820 (S$23.7838) |
| 20+ | S$20.770 (S$22.6393) |
| 50+ | S$19.980 (S$21.7782) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.16 (S$24.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG5RL-1-E AC230/240Copy
Manufacturer Standard Lead Time27 weeks
Order Code4870622
Product RangeG5RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance47.6kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
47.6kohm
Coil Voltage
240VAC
Product Range
G5RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
