Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9EJH-1-P-E DC12.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4738052
Product RangeG9EJH-1-E Series
Your Part Number
104 In Stock
Need more?
104 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.480 (S$60.4732) |
| 5+ | S$52.450 (S$57.1705) |
| 10+ | S$49.420 (S$53.8678) |
| 20+ | S$48.440 (S$52.7996) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.48 (S$60.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9EJH-1-P-E DC12.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4738052
Product RangeG9EJH-1-E Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeG9EJH-1-E Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC800V
Contact Material-
Coil Resistance120ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
800V
Coil Resistance
120ohm
Coil Voltage
12VDC
Product Range
G9EJH-1-E Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
