Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | V-16-1A6Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4699122 |
| Product Range | V Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.830 (S$7.4447) |
| 10+ | S$6.190 (S$6.7471) |
| 25+ | S$5.740 (S$6.2566) |
| 50+ | S$5.420 (S$5.9078) |
| 100+ | S$5.160 (S$5.6244) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.83 (S$7.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | V-16-1A6Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4699122 |
| Product Range | V Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Solder Lug |
| Contact Current Max | 16A |
| Contact Voltage DC Nom | - |
| Product Range | V Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 400gf |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 16A |
| Product Range | V Series |
| Operating Force Max | 400gf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
