Print Page
XF2U-0415-3A
FFC / FPC Board Connector, 0.5 mm, 4 Contacts, Receptacle, XF2U, Surface Mount, Top, Bottom
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXF2U-0415-3ACopy
Order Code1430942
Product RangeXF2U
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXF2U-0415-3ACopy
Order Code1430942
Product RangeXF2U
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts4Contacts
Product RangeXF2U
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XF2U-0415-3A is a 4-way 2-row 0.5mm pitch Dual contact Rotary Backlock Connector with gold-plated copper alloy contacts, LCP resin housing and LCP resin slider. This connector is ultra-slim with 3.5mm depth featuring rotary backlock mechanism with 3.5mm depth and 0.9mm low profile. Wide moulding wall on the rear bottom of the connector allows greater freedom in board design.
- Dual contact reduces number of parts
- 0.5A AC/DC Current rating
- 50VAC/DC Voltage rating
- 60mΩ Contact resistance
- 100MΩ Insulation resistance
- -30 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
4Contacts
Product Range
XF2U
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119
