Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
154 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$7.330 (S$7.9897) |
2+ | S$6.410 (S$6.9869) |
3+ | S$5.310 (S$5.7879) |
5+ | S$4.760 (S$5.1884) |
10+ | S$4.400 (S$4.796) |
20+ | S$4.100 (S$4.469) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.33 (S$7.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS50 R3 F
Order Code2478509
Technical Datasheet
Resistance0.3ohm
Power Rating50W
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Height14.8mm
Operating Temperature Min-
Technical Specifications
Resistance
0.3ohm
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Height
14.8mm
Power Rating
50W
Voltage Rating
1.25kV
Resistor Mounting
Panel Mount
Operating Temperature Min
-
Technical Docs (2)
Alternatives for HS50 R3 F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023859