Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180AANAG
Order Code140012
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180AANAG
Order Code140012
Technical Datasheet
Supply Voltage130V
Lamp Base TypeQuick Connect
Illumination ColourTransparent
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range-
Technical Specifications
Supply Voltage
130V
Illumination Colour
Transparent
Lens Shape
Round with Flat Top
Product Range
-
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
20mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006