Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300XBAAA
Order Code273223
Product Range1300
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1300XBAAA
Order Code273223
Product Range1300
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack, Red
Product Range1300
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width11mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Alternatives for C1300XBAAA
1 Product Found
Product Overview
The 1300 series high inrush Tolerant Rocker Switch with positive break switching. Its mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact. Two colour soft-line rocker with choice of red, white insert, available in black, red, white. Rocker unprinted or printed in black or white with a choice of legend. It is also available in antimicrobial properties using BioCote silver ion technology.
- Non-illuminated
- Available in splash resistant rocker versions
- 150A Inrush
- Choice of switching circuits including 3 position
- Choice of bezel styles
- BioCote antimicrobial option
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black, Red
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
1300
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
11mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532