Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1510VQAAHCopy
Order Code150526
Your Part Number
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1510VQAAHCopy
Order Code150526
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Width11.6mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Product Overview
The 1500 series Standard Rocker Switch is available in double pole and 3-position selective rocker switches. It is available in terminations as 6.3 x 0.8 QC, 4.8 x 0.8 QC, 2.8 x 0.8 tab, solder-lug and PCB mount with terminal barriers. It is available in soft-line rocker, soft-line splash resistant rocker, curved rocker, curved splash resistant rocker, two colour soft-line rockers with choice of red, white insert. Rocker unprinted or printed in black or white with a choice of legend.
- Standard rocker switch
- Available in splash resistant rocker versions
- Choice of switching circuits including 3 position
- Choice of bezel styles
- BioCote antimicrobial option
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Diameter
-
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Width
11.6mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
